Reference Only
1761468-1
Standard Card Edge Connectors CONNECTOR ASSY, HIGH CURRENT CARD EDGE
Datasheet
1761468-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 32 Position | |
| Mounting Style | PCB | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 234 / Multiples: 234)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.98 | $1,867.32 | |
| $7.90 | $197,800.20 | |
| $7.82 | $391,594.32 | |
| $7.75 | $776,178.00 |
Need more?
Sign in to add projects and notes