Reference Only

176118-6

Automotive Connectors 070 MLC II PLUG ASY 18P GRAY

Manufacturer:

Mfr Part:
176118-6

TTI Part:
176118-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions18 Position
Pitch3.5 mm, 5.5 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingTray
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height16.45 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22.4 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width42.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.11$555.00
Need more?

My Notes

Sign into see notes.