Reference Only
176116-6
Automotive Connectors 070 MLC II PLUG ASY 12P GRAY
Datasheet
176116-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Color | Gray | |
| Contact Gender | Without Socket Contacts | |
| Gender | Plug (Male) | |
| Height | 16.45 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 22.4 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Pitch | 3.5 mm, 5.5 mm | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Row Spacing | 2.54 mm | |
| Series | .070 MULTILOCK | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 31.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $114.00 | |
| $1.08 | $324.00 | |
| $1.03 | $515.00 | |
| $0.98 | $980.00 | |
| $0.97 | $2,425.00 |
Need more?
My Notes
Sign into see notes.