Reference Only
1761028-4
D-Sub High Density Connectors 050" 068R R/A PCB
Datasheet
1761028-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 68 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | Series III | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 576 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.05 | $4,636.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
40 available now at ttieurope.com
Associated Parts
D-Sub Standard Connectors SHIELDED RECPT 68P w/unassembled cvrs
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers gray

D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers blk

D-Sub High Density Connectors 68 POS CABLE PLUG CONN/COVER KIT
D-Sub Standard Connectors 68 CABLE PLUG ASSY
Sign in to add projects and notes