Reference Only

1761008-3

I/O Connectors SFP 1X4 CAGE AND LIGHT PIPE KIT

Manufacturer:

Mfr Part:
1761008-3

TTI Part:
1761008-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingKit
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$20.12$1,207.20
$19.17$10,351.80
$18.83$19,206.60
$18.64$93,945.60
$18.46$184,969.20
$18.27$457,115.40
Need more?
Available Regional Inventory
40 available now at ttieurope.com

My Notes

Sign into see notes.