Reference Only
1761007-2
I/O Connectors SFP 1X2 CAGE AND LIGHT PIPE KIT
Datasheet
1761007-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
228In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.33 | $23.33 | |
| $19.44 | $583.20 | |
| $19.08 | $1,717.20 | |
| $18.22 | $4,919.40 | |
| $17.77 | $9,595.80 | |
| $17.60 | $19,008.00 | |
| $17.42 | $87,796.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.