Reference Only

175965-2

Automotive Connectors HSG PLG 2X06P F/H

Manufacturer:

Mfr Part:
175965-2

TTI Part:
175965-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2.5 mm (0.098 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
ColorBlack
Sealed / UnsealedUnsealed
Series.040 MULTILOCK
PackagingEach
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Height18 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length23 mm
Locking MechanismIntegrated in Housing
MaterialKLF-5
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width18.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.592$1,420.80
Need more?

My Notes

Sign into see notes.