Reference Only
1759546-1
PCI Express / PCI Connectors 0.8mm Mini PCI- Express 9.9 Height
Datasheet
1759546-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Mini PCI | |
| Number of Positions | 52 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Height | 9.9 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,300 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $5,607.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,600 available now at ttieurope.com
Sign in to add projects and notes