Reference Only
1757824-4
D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT STD 90 ZN4
Datasheet
1757824-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 62 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 4 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Pitch | 2.29 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Zinc | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle Assembly without Socket Contacts | |
| Part # Aliases | 1757824-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
527In Stock
500 expected on from 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.05 | $29.05 | |
| $28.07 | $140.35 | |
| $25.89 | $258.90 | |
| $23.61 | $1,180.50 | |
| $22.49 | $2,249.00 | |
| $22.05 | $5,512.50 | |
| $21.15 | $10,575.00 | |
| $20.93 | $20,930.00 |
Need more?
Sign in to add projects and notes