Reference Only
1757824-3
D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT STD 90 ZN3
Datasheet
1757824-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 3 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Pitch | 2.29 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Zinc | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle Assembly without Socket Contacts | |
| Part # Aliases | 1757824-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,179In Stock
2,500 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.13 | $21.13 | |
| $20.46 | $81.84 | |
| $18.57 | $185.70 | |
| $17.72 | $443.00 | |
| $17.23 | $861.50 | |
| $16.75 | $1,675.00 | |
| $16.57 | $2,485.50 | |
| $15.75 | $15,750.00 |
Need more?
My Notes
Sign into see notes.