Reference Only
1757823-1
D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG STD 90 ZN1
Datasheet
1757823-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 1 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug Assembly without Pin (Male) Contacts | |
| Part # Aliases | 1757823-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
4,800 expected on from 14-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.76 | $16.76 | |
| $15.13 | $75.65 | |
| $12.66 | $126.60 | |
| $11.90 | $297.50 | |
| $11.77 | $588.50 | |
| $11.65 | $1,165.00 | |
| $11.52 | $2,880.00 |
Need more?
My Notes
Sign into see notes.