Reference Only
1757820-4
D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT STD 109 ZN4
Datasheet
1757820-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 4 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Pitch | 2.77 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Zinc | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle Assembly without Socket Contacts | |
| Part # Aliases | 1757820-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
927In Stock
25 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.79 | $12.79 | |
| $11.99 | $299.75 | |
| $11.76 | $588.00 | |
| $11.36 | $1,136.00 | |
| $11.24 | $5,620.00 | |
| $11.12 | $13,344.00 | |
| $11.00 | $29,700.00 | |
| $10.88 | $58,752.00 |
Need more?
Sign in to add projects and notes