Reference Only
1757819-3
D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG STD 109 ZN3
Datasheet
1757819-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 3 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Pitch | 2.77 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug Assembly without Pin (Male) Contacts | |
| Part # Aliases | 1757819-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
930In Stock
2,500 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.00 | $17.00 | |
| $15.50 | $77.50 | |
| $14.43 | $144.30 | |
| $13.91 | $347.75 | |
| $13.23 | $661.50 | |
| $12.29 | $1,229.00 | |
| $10.83 | $2,707.50 |
Need more?
My Notes
Sign into see notes.