Reference Only
175781-1
Automotive Connectors 070 MLC CAP H ASY SGL 3P NAT.
Datasheet
175781-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Color | White | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Number of Positions | 3 Position | |
| Packaging | Each | |
| Pitch | 3.5 mm (0.138 in) | |
| Product Type | Automotive Connectors | |
| Product | Headers | |
| Series | .070 MULTILOCK | |
| Subcategory | Automotive Connectors | |
| Termination Style | Solder Pin | |
| Tradename | MULTILOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,200 / Multiples: 3,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $4,320.00 |
Need more?
Sign in to add projects and notes