Reference Only

175778-8

Headers & Wire Housings CRIMP REC HSG 8P NAT

Manufacturer:

Mfr Part:
175778-8

TTI Part:
175778-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypeSocket (Female)
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64,000 / Multiples: 64,000)
Quantity Unit PriceExt. Price
$0.21$13,440.00
$0.20$25,600.00
$0.18$46,080.00
$0.16$81,920.00
$0.15$115,200.00
$0.14$143,360.00
$0.139$284,672.00
Need more?

My Notes

Sign into see notes.