Reference Only

175778-6

Headers & Wire Housings CRIMP REC HSG 6P NAT

Manufacturer:

Mfr Part:
175778-6

TTI Part:
175778-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact TypeSocket (Female)
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.125$5,000.00
$0.121$9,680.00
$0.116$13,920.00
$0.105$29,400.00
$0.099$51,480.00
$0.098$74,480.00
Need more?

My Notes

Sign into see notes.