Reference Only

175778-5

Headers & Wire Housings CRIMP REC HSG 5P NAT

Manufacturer:

Mfr Part:
175778-5

TTI Part:
175778-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact TypeSocket (Female)
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48,000 / Multiples: 48,000)
Quantity Unit PriceExt. Price
$0.173$8,304.00
$0.167$16,032.00
$0.161$23,184.00
$0.146$42,048.00
$0.131$69,168.00
$0.129$99,072.00
Need more?

My Notes

Sign into see notes.