Reference Only

1757643-1

RF Connectors / Coaxial Connectors SMPM R/A BACKPLN .047 CABLE PLUG

Manufacturer:

Mfr Part:
1757643-1

TTI Part:
1757643-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Cable Type0.047 in. Semi-Rigid
PackagingEach
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Withstanding Voltage200 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,481In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.54$114.54
$113.41$453.64
$112.28$898.24
$106.75$1,601.25
$90.82$2,270.50
$89.66$4,483.00
$88.77$13,315.50
$87.89$26,367.00
Need more?
Sign in to add projects and notes