Reference Only

175615-2

Automotive Connectors .040 MLC 16P CAP ASY

Manufacturer:

Mfr Part:
175615-2

TTI Part:
175615-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.5 mm (0.098 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
Series.040 MULTILOCK
PackagingTube
Contact GenderPin (Male)
Contact MaterialBrass
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.49$1,043.00
Need more?

My Notes

Sign into see notes.