Reference Only

1755067-3

Time Delay & Timing Relays STARX012XSACX A

Manufacturer:

Mfr Part:
STARX012XSACXA

TTI Part:
1755067-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StylePlug-In
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage120 VAC, 120 VDC
Timing Range1 s to 30 s
Contact Rating10 A
SeriesSTA
PackagingEach
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays
Part # AliasesSTARX012XSACXA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$400.21$9,204.83
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes