Reference Only
1754700-2
Fiber Optic Connectors FERRULE KIT SM 126 MINI EB
Datasheet
1754700-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Kits | |
| Mode | Singlemode | |
| Fiber Diameter | 126 um | |
| Accessory Type | Ferrule Kit | |
| Packaging | Reel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
147In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.44 | $38.44 | |
| $33.20 | $166.00 | |
| $32.87 | $821.75 | |
| $32.53 | $1,626.50 | |
| $17.30 | $2,473.90 | |
| $12.14 | $2,610.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.