Reference Only

175448-6

Automotive Connectors HYB I/O CAP ASY 54P

Manufacturer:

Mfr Part:
175448-6

TTI Part:
175448-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions54 Position
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series.040/.070 MULTILOCK
PackagingTube
Contact MaterialBrass
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$3.80$1,064.00
Need more?

Associated Parts

174514-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 040/070 HYBRID PLUG
175442-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors HYBRID PLUG HSG 12P NATURAL
174516-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 040/070 HYBRID PLUG 26P WHITE

My Notes

Sign into see notes.