Reference Only

175289-5

Headers & Wire Housings TAB CONTACT 20-16

Manufacturer:

Mfr Part:
175289-5

TTI Part:
175289-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
TypeTab
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge20 AWG to 16 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.288$288.00
$0.285$855.00
$0.256$1,280.00
$0.253$3,795.00
Need more?

Associated Parts

91558-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE SAHT 20-16 AWG
234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
90684-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER ASSY
90684-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DYNAMIC DIE ASSY
Sign in to add projects and notes