Reference Only
175289-2
Headers & Wire Housings TAB CONT. L L/P
Datasheet
175289-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Tab | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.614 | $6.14 | |
| $0.606 | $30.30 | |
| $0.594 | $59.40 | |
| $0.56 | $84.00 | |
| $0.476 | $119.00 | |
| $0.47 | $235.00 | |
| $0.465 | $465.00 | |
| $0.459 | $45,900.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools SDE SAHT 20-16 AWG

Crimpers / Crimping Tools PRO-CRIMPER ASSY

Terminals EXTRACTION TOOL DYNAMIC D-3

Crimpers / Crimping Tools DYNAMIC DIE ASSY
Sign in to add projects and notes