Reference Only

175288-5

Headers & Wire Housings TAB CONTACT 24-20

Manufacturer:

Mfr Part:
175288-5

TTI Part:
175288-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
TypeTab
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Contact TypeTab
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.259$25.90
Need more?

Associated Parts

234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
91559-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE SAHT 24-20 DYN
2381454-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F DYNAMIC 3000 20-24 AWG ASSY
90683-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER ASSEMBLY

My Notes

Sign into see notes.