Reference Only
175288-2
Headers & Wire Housings RCPT 24-20 AWG 15 AU
Datasheet
175288-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Tab | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $23.45 | |
| $0.391 | $391.00 | |
| $0.358 | $1,074.00 | |
| $0.354 | $1,770.00 | |
| $0.351 | $5,265.00 | |
| $0.347 | $13,880.00 | |
| $0.344 | $34,400.00 | |
| $0.341 | $68,200.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools SDE SAHT 24-20 DYN

Crimpers / Crimping Tools SDE F DYNAMIC 3000 20-24 AWG ASSY

Terminals EXTRACTION TOOL DYNAMIC D-3

Crimpers / Crimping Tools PROCRIMPER ASSEMBLY
Sign in to add projects and notes