Reference Only
175287-2
Headers & Wire Housings D-3 TAB CONTACT
Datasheet
175287-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Tab | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.434 | $434.00 | |
| $0.429 | $858.00 | |
| $0.425 | $2,125.00 | |
| $0.299 | $4,485.00 | |
| $0.296 | $11,840.00 | |
| $0.293 | $29,300.00 | |
| $0.29 | $43,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools SDE F DYNAMIC D3000 28-24AWG ASSY

Terminals EXTRACTION TOOL DYNAMIC D-3

Crimpers / Crimping Tools SDE ASHT 28-24 D-3S
Sign in to add projects and notes