Reference Only

175285-3

Headers & Wire Housings RCPT 24-20 AWG 30 AU

Manufacturer:

Mfr Part:
175285-3

TTI Part:
175285-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
TypeTab
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Contact TypeTab
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.525$1,837.50
$0.482$5,061.00
$0.436$9,156.00
$0.43$18,060.00
$0.418$43,890.00
$0.413$65,047.50
$0.409$103,068.00
Need more?

Associated Parts

234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
91559-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE SAHT 24-20 DYN
2151080-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-062F 110F-001-0167

My Notes

Sign into see notes.