Reference Only

175284-3

Headers & Wire Housings RCPT 28-24 AWG 30 AU

Manufacturer:

Mfr Part:
175284-3

TTI Part:
175284-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
TypeTab
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.481$5,772.00
$0.464$16,704.00
$0.459$27,540.00
Need more?

Associated Parts

234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
2381453-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F DYNAMIC D3000 28-24AWG ASSY
91565-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE ASHT 28-24 D-3S

My Notes

Sign into see notes.