Reference Only
175217-3
Headers & Wire Housings RECPT 24-20 AWG 30 AU
Datasheet
175217-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.52 | $520.00 | |
| $0.515 | $1,030.00 | |
| $0.51 | $2,550.00 | |
| $0.438 | $6,570.00 | |
| $0.427 | $17,080.00 | |
| $0.417 | $41,700.00 | |
| $0.407 | $61,050.00 |
Need more?
Associated Parts

Terminals EXTRACTION TOOL DYNAMIC D-3

Crimpers / Crimping Tools SDE SAHT 24-20 DYN

Crimpers / Crimping Tools SDE F DYNAMIC 3000 20-24 AWG ASSY

Crimpers / Crimping Tools PROCRIMPER ASSEMBLY

Punches & Dies PROCRIMP TL W/DIE DYN3RH
My Notes
Sign into see notes.