Reference Only

175195-3

Headers & Wire Housings RECPT 24-20 AWG

Manufacturer:

Mfr Part:
175195-3

TTI Part:
175195-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationWire-to-Wire
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.256$3,584.00
$0.239$10,038.00
$0.22$24,640.00
$0.218$33,572.00
$0.216$54,432.00
Need more?

Associated Parts

234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
91559-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE SAHT 24-20 DYN
2151080-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-062F 110F-001-0167

My Notes

Sign into see notes.