Reference Only

175194-2

Headers & Wire Housings RECPT 28-24 AWG

Manufacturer:

Mfr Part:
175194-2

TTI Part:
175194-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.202$3,232.00
$0.185$8,880.00
$0.181$20,272.00
$0.179$28,640.00
$0.17$43,520.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
2381453-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F DYNAMIC D3000 28-24AWG ASSY
91565-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE ASHT 28-24 D-3S

My Notes

Sign into see notes.