Reference Only

175153-1

Power to the Board TAB 26-22 AWG TIN

Manufacturer:

Mfr Part:
175153-1

TTI Part:
175153-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating12 A
Voltage Rating50 VAC, 300 VAC
Termination StyleCrimp
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingTin
SubcategoryPower Connectors
Wire Gauge Range26 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.051$918.00
$0.049$1,764.00
$0.048$2,592.00
Need more?

Associated Parts

913923-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTON TOOL FOR 175150
1213783-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HAND CRIMP 16-26 AWG

My Notes

Sign into see notes.