Reference Only
175152-2
Power to the Board AMP UNIVE. POWER CON Reel of 4000
Datasheet
175152-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 12 A | |
| Voltage Rating | 50 VAC, 300 VAC | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 105 C | |
| Series | Universal Power Module (UPM) | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 30 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
66,000
On Order
66,000 expected on from 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0299 | $717.60 | |
| $0.0288 | $1,382.40 | |
| $0.0282 | $2,030.40 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTON TOOL FOR 175150

Crimpers / Crimping Tools HAND CRIMP 16-26 AWG
Sign in to add projects and notes