Reference Only
175151-2
Power to the Board UNIV PWR REC CONT
Datasheet
175151-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 12 A | |
| Voltage Rating | 50 VAC, 300 VAC | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 105 C | |
| Series | Universal Power Module (UPM) | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 30 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0209 | $522.50 | |
| $0.0197 | $985.00 |
Need more?
Available Regional Inventory
25,000 available now at ttiasia.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTON TOOL FOR 175150

Crimpers / Crimping Tools HAND CRIMP 16-26 AWG
Sign in to add projects and notes