Reference Only
175150-2
Heavy Duty Power Connectors U-P TAB 20-16 BR/SN Reel of 4000
Datasheet
175150-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Universal Power | |
| Product | Contacts | |
| Current Rating | 12 A | |
| Termination Style | Crimp | |
| Voltage Rating | 50 VAC, 300 VAC | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Reel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0215 | $86.00 | |
| $0.0212 | $169.60 | |
| $0.0209 | $334.40 | |
| $0.0202 | $646.40 | |
| $0.0191 | $1,222.40 | |
| $0.018 | $2,304.00 | |
| $0.0177 | $4,531.20 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTON TOOL FOR 175150

Crimpers / Crimping Tools HAND CRIMP 16-26 AWG
Sign in to add projects and notes