Reference Only

175150-1

Heavy Duty Power Connectors U-P TAB 20-16 CU/SN CU/SN

Manufacturer:

Mfr Part:
175150-1

TTI Part:
175150-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating12 A
Termination StyleCrimp
Voltage Rating50 VAC, 300 VAC
Contact PlatingTin
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
PackagingReel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.044$704.00
$0.044$1,408.00
$0.043$2,752.00
Need more?

Associated Parts

913923-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTON TOOL FOR 175150
1213783-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HAND CRIMP 16-26 AWG

My Notes

Sign into see notes.