Reference Only

175057-1

Automotive Connectors 250 POSITIVE LOCK Reel of 3000

Manufacturer:

Mfr Part:
175057-1

TTI Part:
175057-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max12 AWG
PackagingReel
Contact MaterialBrass
Length19.3 mm
MaterialBrass
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range12 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.146$511.00
$0.144$1,008.00
$0.143$2,002.00
$0.135$3,780.00
$0.134$7,035.00
$0.133$13,499.50
Need more?
Sign in to add projects and notes