Reference Only

175040-1

Terminals 187 SERIES REC CONTACT

Manufacturer:

Mfr Part:
175040-1

TTI Part:
175040-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
Contact PlatingTin
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length18 mm
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

45,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.113$847.50
$0.109$1,635.00
$0.106$2,385.00
Need more?
Sign in to add projects and notes