Reference Only

174984-2

Automotive Connectors 8 POS CAP

Manufacturer:

Mfr Part:
174984-2

TTI Part:
174984-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Accessory TypeCap
Number of Positions8 Position
Pitch4.8 mm (0.189 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingBulk
ApplicationWire to Wire
Flammability RatingUL 94 V-2
Height30.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length36.5 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing8.31 mm
SubcategoryAutomotive Connectors
TradenameEconoseal
Voltage Rating12 VDC
Width27.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908140
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$5.16
$1.20$240.00
$1.16$464.00
$1.14$684.00
$1.12$1,120.00
$1.10$2,860.00
$1.08$5,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,600 available now at ttieurope.com

My Notes

Sign into see notes.