Reference Only
174983-7
Automotive Connectors 8 POS DL PLATE FOR P
Datasheet
174983-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 8 Position | |
| Termination Style | Press Fit | |
| Color | Yellow | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.549 | $13.72 | |
| $0.543 | $27.15 | |
| $0.536 | $53.60 | |
| $0.528 | $528.00 | |
| $0.488 | $1,220.00 | |
| $0.482 | $2,410.00 | |
| $0.476 | $3,570.00 | |
| $0.471 | $7,065.00 |
Need more?
Sign in to add projects and notes