Reference Only
174931-1
Automotive Connectors 070 MLC W-W CAP HSG
Datasheet
174931-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Gender | Receptacle (Female) | |
| Height | 31.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 25.7 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Pitch | 3.51 mm (0.138 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Row Spacing | 3 mm | |
| Series | .070 MULTILOCK | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | MULTILOCK | |
| Width | 18.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
