Reference Only

174930-1

Automotive Connectors 070 MLC W-W CAP HSG 6P SGL

Manufacturer:

Mfr Part:
174930-1

TTI Part:
174930-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingBulk
ApplicationWire to Wire
Height31.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length24.8 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Width14.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

413In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.443$5.31
$0.437$10.92
$0.432$21.60
$0.427$42.70
$0.422$63.30
$0.39$117.00
$0.343$205.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

174923-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 6P MLC PLUG

My Notes

Sign into see notes.