Reference Only

174929-2

Automotive Connectors 070 MLC W-W 4P B CAP HSG

Manufacturer:

Mfr Part:
174929-2

TTI Part:
174929-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingTray
Contact GenderWithout Pin Contacts
Contact TypeReceptacle
Housing MaterialPolybutylene Terephthalate (PBT)
Length17.8 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Width14.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.515$12.87
$0.51$25.50
$0.505$50.50
$0.50$125.00
$0.478$239.00
$0.473$473.00
$0.453$1,132.50
Need more?
Sign in to add projects and notes