Reference Only

174921-1

Automotive Connectors 070 MLC W-W PLUG HSG 3P NATURA

Manufacturer:

Mfr Part:
174921-1

TTI Part:
174921-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height15.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width13.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

92,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.703$70.30
$0.695$139.00
$0.688$206.40
$0.679$339.50
$0.64$640.00
$0.633$949.50
$0.61$1,525.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

174928-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 070 MLC W-W CAP HSG 3P NATURAL

My Notes

Sign into see notes.