Reference Only

1747995-2

Power to the Board GHC EYELET 6.2 3POS PLUG HOUSING RED

Manufacturer:

Mfr Part:
1747995-2

TTI Part:
1747995-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Current Rating20 A
Voltage Rating600 V
Number of Positions3 Power
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch6.2 mm
PackagingEach
Housing ColorRed
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,600 / Multiples: 5,600)
Quantity Unit PriceExt. Price
$0.354$1,982.40
$0.349$3,908.80
$0.342$9,576.00
$0.337$16,984.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.