Reference Only
1747995-1
Power to the Board GHC EYELET 6.2 3POS PLUG HOUSING NATURAL
Datasheet
1747995-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 20 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 3 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 6.2 mm | |
| Packaging | Each | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.408 | $571.20 | |
| $0.383 | $2,144.80 | |
| $0.375 | $4,200.00 | |
| $0.365 | $9,198.00 | |
| $0.36 | $18,144.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes