Reference Only
1747981-2
HDMI, Displayport & DVI Connectors HDMI RECEPTACLE ASSY SMT
Datasheet
1747981-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Series | Type A | |
| Packaging | Reel | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.08 | $4,620.00 | |
| $2.84 | $17,040.00 | |
| $2.78 | $29,190.00 | |
| $2.54 | $64,770.00 | |
| $2.40 | $122,400.00 | |
| $2.37 | $238,185.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes