Reference Only
1747981-1
HDMI, Displayport & DVI Connectors HDMI 19P HDR R/A SMT
Datasheet
1747981-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 19 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | Type A | |
| Packaging | Reel | |
| Color | Silver | |
| Contact Rating | 500 mA | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 40 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $969.00 | |
| $3.17 | $1,902.00 | |
| $3.10 | $4,650.00 | |
| $3.06 | $9,180.00 | |
| $3.00 | $18,000.00 | |
| $2.92 | $30,660.00 | |
| $2.87 | $73,185.00 |
Need more?
Sign in to add projects and notes