Reference Only

1746894-1

Automotive Connectors MT2 RD SEAL 2POSN PLUG HSG ASSY

Manufacturer:

Mfr Part:
1746894-1

TTI Part:
1746894-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMicro Timer II
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypePin
Height31.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP6K9K
Length21.5 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating14 VDC
Width21.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.59$2,950.00
Need more?
Sign in to add projects and notes